ESD224DQAR

Texas Instruments
595-ESD224DQAR
ESD224DQAR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Quad 0.5-pF &plusmn ;3.6-V ±12-k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
4 Channel
3.6 V
SMD/SMT
8 V
5 V
USON-10
2 A
17 W
0.6 pF
12 kV
15 kV
- 40 C
+ 125 C
ESD Suppressors
ESD224
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Peak Pulse Current: 2 A
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 4.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD224 TVS ESD Protection Diode Array

Texas Instruments ESD224 TVS ESD Protection Diode Array is a bidirectional array designed for high-speed applications such as USB 3.0 and HDMI 2.0. The ESD224 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The ESD224 employs on-chip differentially matched series elements to enhance downstream ESD clamping performance while maintaining signal compliance for high-speed interfaces. The ultra-low clamping performance and high differential bandwidth provided by the Texas Instruments ESD224 on-chip ESD protection network enables the device to be HDMI 2.0 compliant while providing robust protection to downstream HDMI devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16,169
Expected 9/21/2026
27,000
Expected 1/1/2027
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.93 $0.93
$0.439 $4.39
$0.375 $37.50
$0.287 $143.50
$0.272 $272.00
Full Reel (Order in multiples of 3000)
$0.22 $660.00
$0.212 $1,272.00
$0.197 $1,773.00
$0.191 $4,584.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.