DSD1793DBR

Texas Instruments
595-DSD1793DBR
DSD1793DBR

Mfr.:

Description:
Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-DSD1793DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
I2C
24 bit
SSOP-28
2 Output
113 dB
4.5 V
5.5 V
DSD1793
- 25 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Gain Error: 8 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Operating Supply Current: 16 mA
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.0004 %
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8473309000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$4.68 $9,360.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$9.39
Min:
1

Similar Product

Texas Instruments DSD1793DB
Texas Instruments
Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-DSD1793DBR