DS90LV110TMTC

926-DS90LV110TMTC
DS90LV110TMTC

Mfr.:

Description:
LVDS Interface IC 1 to 10 LVDS data/cl ock distributor 28-T A 926-S90LV110TMTCNOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LVDS
10 Driver
1 Receiver
400 Mb/s
LVCMOS, LVTTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Tube
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 195 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 413 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 3.6 ns
Series: DS90LV110T
Factory Pack Quantity: 48
Subcategory: Interface ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: