DS3695ATM

926-DS3695ATM
DS3695ATM

Mfr.:

Description:
RS-422/RS-485 Interface IC Obsolete, LTB expires Aug-07-2018

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DS3695AT
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
10 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Duplex: Half Duplex
Operating Supply Current: 500 uA
Operating Supply Voltage: 5 V
Output Type: Differential
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 95
Subcategory: Interface ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: