DRV8842MPWPREP

Texas Instruments
595-DRV8842MPWPREP
DRV8842MPWPREP

Fabricante:

Descripción:
Motor / Movimiento /Controladores y dispositivos de ignición 5A Brushed DC or Half-Bipolar

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Motor / Movimiento /Controladores y dispositivos de ignición
RoHS:  
Brushed DC Motor Drivers
Half Bridge
5 A
5 mA
- 55 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Marca: Texas Instruments
Sensibles a la humedad: Yes
Tipo de producto: Motor / Motion / Ignition Controllers & Drivers
Serie: DRV8842
Cantidad de empaque de fábrica: 2000
Subcategoría: PMIC - Power Management ICs
Voltaje de alimentación - Máx.: 45 V
Voltaje de alimentación - Mín.: 8.2 V
Alias de las piezas n.º: V62/14615-01XE
Peso de la unidad: 113.800 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

DRV8840 / DRV8842 / DRV8843 Motor Driver ICs

Texas Instruments DRV8840 / DRV8842 / DRV8843 motor driver ICs are integrated motor drive solutions for printers, scanners, and other automated equipment applications. TI DRV8840 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor. DRV8842 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor, one coil of a stepper motor, or other loads. Texas Instruments DRV8843 dual H-bridge driver ICs has two H-bridge drivers and can be used to drive two DC motors, one stepper motor, or other loads. The DRV8840 can supply up to 5A peak or 3.5A output current. The DRV8842 can supply up to 5A peak or 3.5A RMS output current. The DRV8843 can supply up to 2.5A peak or 1.75A RMS output current.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

DRV8842 Motor Drivers

Texas Instruments DRV8842 Motor Drivers provide an incorporated motor drivers solution for printers, scanners, and other automated equipment applications. These drivers operate from 8.2V to 45V supply voltage. The DRV8842 driver includes one H-bridge driver and is intended to drive one DC motor, one coil of a stepper motor, or other loads. The output driver block consists of N-channel power MOSFETs configured as an H-bridge. The Texas Instruments DRV8842 can supply up to 5A peak or 3.5A RMS output current. Features include overcurrent protection, short-circuit protection, under-voltage lockout, and over-temperature. Other applications include office automation machines, gaming machines, factory automation, and robotics. Compared to the DRV8842, the DRV8874 saves BOM space and cost by eliminating sense resistors.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
1,982
Se espera el 3/9/2026
Plazo de entrega de fábrica:
33
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$8.88 $8.88
$6.88 $68.80
$6.38 $159.50
$5.84 $584.00
Envase tipo carrete completo (pedir en múltiplos de 2000)
$5.83 $11,660.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.