DRV8840PWPR

Texas Instruments
595-DRV8840PWPR
DRV8840PWPR

Fabricante:

Descripción:
Motor / Movimiento /Controladores y dispositivos de ignición 5A Brushed DC Motor Driver A 595-DRV8840 A 595-DRV8840PWP

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Motor / Movimiento /Controladores y dispositivos de ignición
RoHS:  
Brushed DC Motor Drivers
Half Bridge
5 A
5 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Marca: Texas Instruments
Kit de desarrollo: DRV8840EVM
Sensibles a la humedad: Yes
Número de salidas: 1 Output
Tipo de producto: Motor / Motion / Ignition Controllers & Drivers
Serie: DRV8840
Cantidad de empaque de fábrica: 2000
Subcategoría: PMIC - Power Management ICs
Voltaje de alimentación - Máx.: 45 V
Voltaje de alimentación - Mín.: 8.2 V
Peso de la unidad: 120 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
Taiwán
País de difusión:
China
El país está sujeto a cambios en el momento del envío.

DRV8840 / DRV8842 / DRV8843 Motor Driver ICs

Texas Instruments DRV8840 / DRV8842 / DRV8843 motor driver ICs are integrated motor drive solutions for printers, scanners, and other automated equipment applications. TI DRV8840 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor. DRV8842 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor, one coil of a stepper motor, or other loads. Texas Instruments DRV8843 dual H-bridge driver ICs has two H-bridge drivers and can be used to drive two DC motors, one stepper motor, or other loads. The DRV8840 can supply up to 5A peak or 3.5A output current. The DRV8842 can supply up to 5A peak or 3.5A RMS output current. The DRV8843 can supply up to 2.5A peak or 1.75A RMS output current.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

DRV8840 DC Motor Drivers

Texas Instruments DRV8840 DC Motor Drivers are 5A brushed DC drivers with inrush protection, ideal for automated equipment applications. These drivers include one H-bridge driver and are intended to drive one DC motor. The DRV8840 drivers can supply up to 5A peak or 3.5A output current. These drivers come with a decay mode that is programmable to allow braking or coasting of the motor when disabled. Features include overcurrent protection, short-circuit protection, under-voltage lockout, and over-temperature. The Texas Instruments DRV8840 DC motor drivers are available in a 28-pin HTSSOP package with PowerPAD™. Applications include printers, scanners, gaming machines, office automation machines, factory automation, and robotics. Compared to the DRV8840, the DRV8874 saves BOM space and cost by eliminating sense resistors.

En existencias: 6

Existencias:
6
Se puede enviar inmediatamente
En pedido:
4,000
Se espera el 24/9/2026
Plazo de entrega de fábrica:
16
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$4.08 $4.08
$3.37 $33.70
$3.10 $77.50
$2.81 $281.00
$2.66 $665.00
$2.58 $1,290.00
$2.50 $2,500.00
Envase tipo carrete completo (pedir en múltiplos de 2000)
$2.15 $4,300.00
$2.13 $8,520.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$5.41
Mín.:
1

Producto similar

Texas Instruments DRV8840PWP
Texas Instruments
Motor / Movimiento /Controladores y dispositivos de ignición 5A Brushed DC Motor Driver A 595-DRV8840PWPR
Fin de vida útil: Se encuentra obsoleto y será discontinuado por el fabricante.