DRV8704DCPR

Texas Instruments
595-DRV8704DCPR
DRV8704DCPR

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers Stepper Pre Driver A 595-DRV8704DCP A 59 A 595-DRV8704DCP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
10 mA
17 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-38
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Voltage Rating: 8 V to 52 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 500 kHz
Output Voltage: 5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8704
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 52 V
Supply Voltage - Min: 8 V
Unit Weight: 128.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV87xx / DRV87xx-Q1 Dual-Brushed DC Gate Driver

Texas Instruments DRV87xx / DRV87xx-Q1 Dual-Brushed DC Gate Driver is a motor controller for industrial equipment applications. The device controls external N-channel MOSFETs configured as two H-bridges. Motor current can be accurately controlled using adaptive blanking time and various current decay modes, including an automatic mixed decay mode. A simple PWM interface allows easy interfacing to controller circuits. An SPI serial interface is used to program the device's operation. 

In Stock: 1,630

Stock:
1,630 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.36 $5.36
$4.08 $40.80
$3.76 $94.00
$3.41 $341.00
$3.25 $812.50
$3.14 $1,570.00
$3.10 $3,100.00
Full Reel (Order in multiples of 2000)
$3.00 $6,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.