DRV8452SPWPR

Texas Instruments
595-DRV8452SPWPR
DRV8452SPWPR

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 50-V 5-A dual H-br i dge stepper motor d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Dual Half Bridge Motor Driver
2.8 A, 4 A
8 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8452
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 55 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542311999
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8452 H-Bridge Stepper Motor Driver

Texas Instruments DRV8452 H-Bridge Stepper Motor Driver is a wide-voltage, high-power, high-performance stepper motor driver. The device supports up to 48V supply voltage, and integrated MOSFETs with 100mΩ HS + LS on-resistance allow up to 5A current.

In Stock: 563

Stock:
563
Can Ship Immediately
On Order:
2,500
Expected 10/9/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.22 $9.22
$7.17 $71.70
$6.66 $166.50
$6.10 $610.00
$5.90 $1,475.00
$5.81 $2,905.00
$5.73 $5,730.00
2,500 Quote