DRV8210DSGR

Texas Instruments
595-DRV8210DSGR
DRV8210DSGR

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers 12-V 1.76-A H-bridg e motor driver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
1.76 A
1.6 mA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8210
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 11 V
Supply Voltage - Min: 1.65 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8210 H-Bridge Motor Driver

Texas Instruments DRV8210 H-Bridge Motor Driver is an integrated motor driver with four N-channel power FETs, charge pump regulator, and protection circuitry. The tripler charge pump architecture allows the device to operate down to 1.65V to accommodate 1.8V supply rails and low-battery conditions. The charge pump integrates all capacitors to reduce the overall solution size of the motor driver on a PCB and allows for 100% duty cycle operation. The DRV8210 supports multiple control interface modes including: PWM (IN1/IN2), phase/enable (PH/EN), independent half-bridge, and parallel half-bridge. Each interface supports a low-power sleep mode to achieve ultra-low quiescent current draw by shutting down most of the internal circuitry.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20,932
Expected 10/22/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.77 $0.77
$0.548 $5.48
$0.492 $12.30
$0.432 $43.20
$0.402 $100.50
$0.385 $192.50
$0.37 $370.00
Full Reel (Order in multiples of 3000)
$0.352 $1,056.00
$0.339 $2,034.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.