DRV5055A4QDBZT

Texas Instruments
595-DRV5055A4QDBZT
DRV5055A4QDBZT

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors Ratiometric linear hall effect sensor with analog output 3-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  
Ratiometric
6 mA
1 mA
+/- 169 mT, +/- 176 mT
3.3 V, 5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
DRV5055
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Voltage: 0 V to 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 12.5 mV/mT
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 554

Stock:
554 Can Ship Immediately
Quantities greater than 554 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.16 $2.16
$1.84 $9.20
$1.57 $15.70
$1.46 $73.00
$1.26 $126.00
Full Reel (Order in multiples of 250)
$1.26 $315.00
$1.17 $585.00
$1.12 $1,120.00
$1.09 $2,180.00
$1.07 $5,350.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.