DRV5055A2QLPG

Texas Instruments
595-DRV5055A2QLPG
DRV5055A2QLPG

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors Ratiometric linear h all effect sensor w A 595-DRV5055A2QLPGM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  
Ratiometric Linear
6 mA
1 mA
+/- 42 mT, +/- 44 mT
3.3 V, 5 V
- 40 C
+ 125 C
Through Hole
TO-92-3
DRV5055
Bulk
Brand: Texas Instruments
Output Voltage: 0 V to 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 50 mV/mT
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DRV5055/DRV5055-Q1 Linear Hall Effect Sensors

Texas Instruments DRV5055/DRV5055-Q1 Ratiometric Linear Hall Effect Sensors respond proportionally to magnetic flux density. The device can be used for accurate position sensing in various applications.

In Stock: 62

Stock:
62
Can Ship Immediately
On Order:
2,000
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.11 $1.11
$0.934 $4.67
$0.867 $8.67
$0.731 $36.55
$0.679 $67.90
$0.573 $286.50
$0.532 $532.00
$0.493 $986.00
$0.475 $2,375.00

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$1.04
Min:
1

Similar Product

Texas Instruments DRV5055A2QLPGM
Texas Instruments
Board Mount Hall Effect / Magnetic Sensors Ratiometric linear h all effect sensor w A 595-DRV5055A2QLPG