DRV2604YZFT

Texas Instruments
595-DRV2604YZFT
DRV2604YZFT

Mfr.:

Description:
Motor / Motion / Ignition Controllers & Drivers Haptic Dvr ERM/LRA w / Waveform Memory D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
LRA/ERM
600 uA
- 40 C
+ 85 C
SMD/SMT
DSBGA-9
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV2604EVM-CT
Output Voltage: 5.5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV2604
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 2.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
USHTS:
8542310030
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.47 $2.47
$1.84 $18.40
$1.68 $42.00
$1.51 $151.00
Full Reel (Order in multiples of 250)
$1.41 $352.50
$1.34 $670.00
$1.29 $1,290.00
$1.28 $3,200.00
$1.26 $6,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.