DLPLCR99EVM

Texas Instruments
595-DLPLCR99EVM
DLPLCR99EVM

Mfr.:

Description:
Display Development Tools Evaluation module fo r 0.99-inch 4K Type

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLPC910
Brand: Texas Instruments
Display Type: 0.99-inch 4K Type-A DLP Digital Micromirror Device (DMD)
Product Type: Display Development Tools
Series: DLPLCR99
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLPLCR99EVM Evaluation Module

Texas Instruments DLPLCR99EVM Evaluation Module features the 0.99" 4K Type-A DMD with 4096 x 2176 micromirrors and a 5.4µm pitch. The DLP991U DMD delivers ~8.9M pixels at a high resolution with a large exposure area. The TI DLPLCR99EVM Evaluation Module, paired with the DLP991U DMD, allows users to achieve fast pattern rates at various bit depths and exposure times as required for industrial applications.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11,626.78 $11,626.78