DLPC3433ZVB

595-DLPC3433ZVB
DLPC3433ZVB

Mfr.:

Description:
Display Drivers & Controllers Display Controller for DLP3010

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DLPC3433
Controllers
DLP Controller
- 30 C
+ 85 C
SMD/SMT
VFBGA-176
Tray
Brand: Texas Instruments
Operating Frequency: 150 MHz
Operating Supply Current: 185 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 260
Subcategory: Driver ICs
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 1.1 V
Tradename: DLP
Type: Display Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: