DLP391TPFSB

Texas Instruments
595-DLP391TPFSB
DLP391TPFSB

Mfr.:

Description:
Display Drivers & Controllers 0.39-inch 4K UHD DLP digital micromirror

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP391TP
Digital Micromirror Device
4K UHD
0 C
+ 70 C
SMD/SMT
CLGA-154
Tray
Brand: Texas Instruments
Display Resolution - Pixels: 3840 x 2160
Operating Frequency: 130 MHz
Operating Supply Current: 140 mA
Pd - Power Dissipation: 419.28 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 96
Subcategory: Driver ICs
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.71 V
Unit Weight: 1.464 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 480   Multiples: 480
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$196.70 $94,416.00