DLP2000AFQC

595-DLP2000AFQC
DLP2000AFQC

Mfr.:

Description:
Display Drivers & Controllers 0.20-inch nHD D LP® digital mic DISC-BY-MFG-6/25

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DLP2000
Digital Micromirror Devices
DLP
0 C
+ 70 C
SMD/SMT
CLGA-42
Tray
Brand: Texas Instruments
Development Kit: DLPDLCR2000EVM
Operating Frequency: 60 MHz to 80 MHz
Operating Supply Current: 30 mA
Pd - Power Dissipation: 44 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 180
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: DMD
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: