DDC112U

Texas Instruments
595-DDC112U
DDC112U

Mfr.:

Description:
Analog to Digital Converters - ADC Dual Current Input 2 0-Bit A 595-DDC112U A 595-DDC112U/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
DDC112
SMD/SMT
SOIC-28
20 bit
2 Channel
SPI
Single-Ended
Sigma-Delta
4.75 V to 5.25 V
4.75 V to 5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: DDC11XEVM-PDK
Features: Computed Tomography (CT)
Number of Converters: 1 Converter
Pd - Power Dissipation: 100 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.89 $43.89
$35.88 $358.80
$33.86 $677.20
$32.92 $3,292.00
$30.61 $7,958.60
500 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$39.76
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$39.76
Min:
1

Similar Product

Texas Instruments DDC112U/1K
Texas Instruments
Analog to Digital Converters - ADC Dual Current Input 2 0-Bit A 595-DDC112U A 595-DDC112U