DCV010512P-U

Texas Instruments
595-DCV010512P-U
DCV010512P-U

Mfr.:

Description:
DC/DC Converters - SMD Mini 1W 1500Vrms Iso late DC/DC Cnvrtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
4.5 V
5.5 V
12 V
83 mA
1.5 kV
SOP-7
19.69 mm
7.11 mm
5.33 mm
+ 85 C
- 40 C
DCV010512
Brand: Texas Instruments
Input Voltage: 4.5 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 1.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.05 $21.05
$20.27 $101.35
$19.94 $199.40
$19.58 $489.50