DCA1000EVM

Texas Instruments
595-DCA1000EVM
DCA1000EVM

Mfr.:

Description:
Data Conversion IC Development Tools 1G DATA CAPTURE FOR RADAR SENSORS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
FPGA LFE5UM-85F-8BG381I
5 V
Brand: Texas Instruments
Description/Function: Capture Card
For Use With: xWR1xxx EVM
Operating Supply Current: 700 mA
Product Type: Data Conversion IC Development Tools
Series: DCA1000
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 368.035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DCA1000EVM Real-Time Data-Capture Adapter EVM

Texas Instruments DCA1000EVM Real-Time Data-Capture Adapter Evaluation Module (EVM) provides real-time data capture and streaming. This can be done for two and four-lane low-voltage differential signaling (LVDS) traffic from TI radar-sensor BoosterPack™ evaluation modules. The data can be streamed out via 1Gbps Ethernet in real time. The data format can be raw sensor data or headerized multimode data.

In Stock: 142

Stock:
142 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 142 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$987.96 $987.96