DAC8534IPWR

Texas Instruments
595-DAC8534IPWR
DAC8534IPWR

Mfr.:

Description:
Digital to Analog Converters - DAC 2.7 to 5.5V Quad Ch 16-Bit Serial Input A 595-DAC8534IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8534
16 bit
4 Channel
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8534EVM
Gain Error: 1 % FSR
Number of Converters: 4 Converter
Power Consumption: 2.7 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$27.31 $27.31
$21.83 $218.30
$20.46 $511.50
$19.38 $1,938.00
Full Reel (Order in multiples of 2000)
$19.38 $38,760.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$31.07
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$32.09
Min:
1

Similar Product

Texas Instruments DAC8534IPW
Texas Instruments
Digital to Analog Converters - DAC 2.7 to 5.5V Quad Ch 16-Bit Serial Input A 595-DAC8534IPWR