DAC7731EB/1K

Texas Instruments
595-DAC7731EB/1K
DAC7731EB/1K

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Sng Ch W/Int +10V Ref & Ser I/F A A 595-DAC7731EB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7731
16 bit
1 Channel
Voltage
3-Wire, SPI
- 40 C
+ 85 C
SMD/SMT
SSOP-24
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC7731EVM
Features: Reset to Mid-Scale, SDO
Gain Error: 0.15 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 100 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$30.54 $30.54
$24.41 $244.10
$22.89 $572.25
$21.21 $2,121.00
$20.40 $5,100.00
$20.21 $10,105.00
Full Reel (Order in multiples of 1000)
$20.20 $20,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$33.55
Min:
1

Similar Product

Texas Instruments DAC7731EB
Texas Instruments
Digital to Analog Converters - DAC 16-Bit Sng Ch W/Int +10V Ref & Ser I/F A A 595-DAC7731EB/1K