DAC7718SPAG

Texas Instruments
595-DAC7718SPAG
DAC7718SPAG

Mfr.:

Description:
Digital to Analog Converters - DAC Octal Lo Pwr 12B +/- 15V Output Ser Inp A 595-DAC7718SPAGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7718
12 bit
66 kS/s
8 Channel
12 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
4.5 V, 18 V
1.8 V to 5.5 V, 2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TQFP-64
Tray
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC7718EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: On-chip Offset and Gain Calibration, SDO
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Power Consumption: 115 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: - 4.5 V, 5.5 V, 18 V
Supply Voltage - Min: - 18 V, 1.8 V, 2.7 V, 4.5 V
Type: Precision
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC7718 Digital-to-Analog Converter

The Texas Instruments DAC7718 digital-to-analog converter (DAC) is a low-power, octal, 12-bit device with a bipolar output of ±2V to ±16.5V and unipolar output of 0V to +33V. The TI DAC7718 DAC features low power (14.4mW/Ch bipolar supply), good linearity, and low glitch over the specified temperature range of -40ºC to 105°C. This TI DAC also features relative accuracy of 1 LSB Max and Low Zero / Full-Scale Error of ±1 LSB Max. The TI DAC7718 is designed for use in automatic test equipment, PLC / industrial process control, and communications applications.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.48 $40.48
$32.85 $328.50
$30.95 $773.75
$28.46 $2,846.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$34.88
Min:
1

Similar Product

Texas Instruments DAC7718SPAGR
Texas Instruments
Digital to Analog Converters - DAC Octal Lo Pwr 12B +/- 15V Output Ser Inp A 595-DAC7718SPAG