DAC7616EB

Texas Instruments
595-DAC7616EB
DAC7616EB

Mfr.:

Description:
Digital to Analog Converters - DAC Quad Ser In 12-Bit V oltage Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7616
12 bit
89 kS/s
4 Channel
10 us
Voltage
Serial
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Tube
Architecture: R-2R
Brand: Texas Instruments
Features: Reset to Mid-Scale
Gain Error: 0.2 % FSR
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 2.4 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 70
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Precision
Unit Weight: 174.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 140   Multiples: 70
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.53 $2,174.20