DAC7564ICPWR

Texas Instruments
595-DAC7564ICPWR
DAC7564ICPWR

Mfr.:

Description:
Digital to Analog Converters - DAC 12B 4Ch Ultra-Low Gl itch Vltg Output A A 595-DAC7564ICPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7564
12 bit
4 Channel
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Reel
Architecture: Resistor-String
Brand: Texas Instruments
Features: Low Power
Gain Error: 0.2 % FSR
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 2.9 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 81 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$7.07 $14,140.00
4,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$13.27
Min:
1

Similar Product

Texas Instruments DAC7564ICPW
Texas Instruments
Digital to Analog Converters - DAC 12B 4Ch Ultra-Low Gl itch Vltg Output A A 595-DAC7564ICPWR