DAC60004IPWR

Texas Instruments
595-DAC60004IPWR
DAC60004IPWR

Mfr.:

Description:
Digital to Analog Converters - DAC Ultra-Small true 12 -bit quad voltage ou A 595-DAC60004IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC60004
12 bit
200 kS/s
1 Channel
5.8 us
Voltage
3-Wire, 4-Wire, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Reset to Mid-Scale, SDO, Small Size
Gain Error: 0.05 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Operating Supply Current: 5.5 mA
Pd - Power Dissipation: 20 mW
Power Consumption: 20 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 80 dB
Type: Precision
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx0004 Ultra-Small Quad Voltage Output DACs

Texas Instruments DACx0004 Ultra-Small Quad Voltage Output DACs are highly accurate, low-power, voltage-output, quad-channel, 16-, 14-, 12-bit digital-to-analog converters (DACs). These devices are ensured monotonic by design and offer excellent linearity of less than 1LSB (Max). The reference input of the DAC is buffered internally using a dedicated reference buffer. The DACx0004 devices incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale or mid-scale depending on the status of the POR pin. The device will also remain in this state until a valid code is written to the device. These devices consume a very low current of 1mA/channel making them ideal for portable, battery-operated equipment. The Texas Instruments DACx0004 contains a power-down feature that reduces current consumption to typically 3µA at 5V.

In Stock: 494

Stock:
494 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.53 $11.53
$9.03 $90.30
$8.40 $210.00
$7.71 $771.00
$7.63 $1,907.50
$7.25 $3,625.00
$7.10 $7,100.00
Full Reel (Order in multiples of 2000)
$6.56 $13,120.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$13.61
Min:
1

Similar Product

Texas Instruments DAC60004IPW
Texas Instruments
Digital to Analog Converters - DAC Ultra-Small true 12 -bit quad voltage ou A 595-DAC60004IPWR