DAC3484IRKD25

595-DAC3484IRKD25
DAC3484IRKD25

Mfr.:

Description:
Digital to Analog Converters - DAC 4Ch 16B 1.25GSPS DAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DAC3484
16 bit
1.25 GS/s
4 Channel
10 ns
Parallel
- 40 C
+ 85 C
SMD/SMT
WQFN-88
Reel
Cut Tape
MouseReel
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC3484EVM
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 980 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.32 V, 3.46 V
Supply Voltage - Min: 1.14 V, 1.25 V, 3.14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$128.75
Min:
1