DAC2904IPFB

Texas Instruments
595-DAC2904IPFB
DAC2904IPFB

Mfr.:

Description:
Digital to Analog Converters - DAC 14B 125 MSPS Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC2904
14 bit
125 MS/s
2 Channel
30 ns
Parallel
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC2904-EVM
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 310 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 80 dB
SNR - Signal to Noise Ratio: 68 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.37 $35.37
$28.64 $286.40
$26.96 $674.00
$26.01 $2,601.00