CY74FCT374ATPC

Texas Instruments
595-CY74FCT374ATPC
CY74FCT374ATPC

Mfr.:

Description:
Flip Flops Octal Transparent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
RoHS:  
Register
FCT
8 Circuit
3-State
PDIP-20
TTL
Non-Inverting
6.5 ns
- 32 mA
64 mA
4.75 V
5.25 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 3
Product Type: Flip Flops
Series: CY74FCT374T
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 486

Stock:
486 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.09 $10.90
$1.02 $20.40
$0.947 $94.70
$0.889 $231.14
$0.857 $428.50
$0.828 $828.00
$0.821 $2,052.50
$0.803 $4,015.00