CY74FCT373ATSOC

Texas Instruments
595-CY74FCT373ATSOC
CY74FCT373ATSOC

Mfr.:

Description:
Latches Octal Transp D-Type Latches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS
FCT
1 Circuit
8 Line
SOIC-20
Non-Inverting
5.2 ns at 5 V
32 mA
- 32 mA
4.75 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 200 uA
Product Type: Latches
Series: CY74FCT373T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,033

Stock:
1,033 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.812 $8.12
$0.73 $18.25
$0.642 $64.20
$0.60 $150.00
$0.575 $287.50
$0.556 $556.00
$0.513 $1,282.50
$0.501 $2,505.00