CSD95480RWJ

Texas Instruments
595-CSD95480RWJ
CSD95480RWJ

Mfr.:

Description:
Switching Controllers 70A Synchronous Buck NexFET Smart Power

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
REACH - SVHC:
Buck
1 Output
1.25 MHz
85 %
5.5 V
70 A
- 55 C
+ 150 C
SMD/SMT
VQFN-CLIP-41
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: CSD95480RWJ
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: NexFET
Unit Weight: 171 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 237

Stock:
237 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.02 $7.02
$5.39 $53.90
$4.98 $124.50
$4.53 $453.00
$4.35 $1,087.50
$4.17 $2,085.00
$4.14 $4,140.00
Full Reel (Order in multiples of 2500)
$3.53 $8,825.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.