CDCS502PW

Texas Instruments
595-CDCS502PW
CDCS502PW

Mfr.:

Description:
Clock Generators & Support Products Crystal Oscillator/ Clock Gen A 595-CDCS A 595-CDCS502PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
1 Output
108 MHz
32 MHz
TSSOP-8
55 %
100 ps
3.6 V
3 V
CDCS502
22 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Development Kit: CDCS502PERF-EVM
Operating Supply Voltage: 3.3 V
Output Type: LVCMOS
Product Type: Clock Generators
Factory Pack Quantity: 150
Subcategory: Clock & Timer ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 570

Stock:
570 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.80 $3.80
$2.87 $28.70
$2.64 $66.00
$2.40 $240.00
$2.28 $684.00
$2.21 $1,326.00
$2.06 $2,163.00
$2.00 $6,000.00
$1.99 $11,940.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.30
Min:
1

Similar Product

Texas Instruments CDCS502PWR
Texas Instruments
Clock Generators & Support Products Crystal Oscillator/ Clock Gen A 595-CDCS A 595-CDCS502PW