CDCLVC1108PW

Texas Instruments
595-CDCLVC1108PW
CDCLVC1108PW

Mfr.:

Description:
Clock Buffer Lo Jitter 1:8 LVCMOS Fan-out Clock Bfr A A 595-CDCLVC1108PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
250 MHz
2 ns
LVCMOS
TSSOP-16
LVCMOS
250 MHz
2.3 V
3.6 V
CDCLVC1108
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 10 mA
Packaging: Tube
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Type: Clock Buffer
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

CDCLVC11xx High-Performance Clock Buffers

Texas Instruments CDCLVC1103, CDCLVC1104, CDCLVC1106, CDCLVC1108, and CDCLVC1110 modular, high-performance, low-skew clock buffer ICs are designed with a modular approach in mind and are intended to round up the TI series of LVCMOS clock generators. The TI CDCLVC11xx family shares the same high performing characteristics like low additive jitter, low skew, and wide operating temperature range. The TI CDCLVC11xx supports an asynchronous output enable control (1G) which switches the outputs into a low state when 1G is low. The TI CDCLVC1103, CDCLVC1104, CDCLVC1106, CDCLVC1108, and CDCLVC1110 clock buffers operate in a 2.5V and 3.3V environment and are characterized for operation from -40ºC to 85ºC.

In Stock: 114

Stock:
114
Can Ship Immediately
On Order:
540
Expected 9/10/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.42 $6.42
$4.93 $49.30
$4.25 $106.25
$4.07 $366.30
$3.93 $1,061.10
$3.81 $2,057.40
$3.76 $4,060.80
$3.68 $7,948.80

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.46
Min:
1

Similar Product

Texas Instruments CDCLVC1108PWR
Texas Instruments
Clock Buffer Lo Jitter 1:8 LVCMOS Fan-out Clock Bfr A A 595-CDCLVC1108PW