CDCE706PW

Texas Instruments
595-CDCE706PW
CDCE706PW

Mfr.:

Description:
Clock Synthesizer / Jitter Cleaner Prgrmbl 3-PLL Clock Synth/Mult/Divider A A 595-CDCE706PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer / Jitter Cleaner
RoHS:  
6 Output
300 MHz
LVCMOS
Crystal, Differential, LVCMOS
TSSOP-20
200 MHz
3 V
3.6 V
- 40 C
+ 85 C
CDCE706
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Current: 90 mA
Pd - Power Dissipation: 600 mW
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 70
Subcategory: Clock & Timer ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 144

Stock:
144 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.45 $13.45
$10.73 $107.30
$9.78 $244.50
$9.65 $675.50
$9.09 $2,545.20
$8.73 $4,888.80
$8.57 $8,998.50
2,100 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$14.34
Min:
1