CD74HC4067MG4

595-CD74HC4067MG4
CD74HC4067MG4

Mfr.:

Description:
Multiplexer Switch ICs Hi Sp CMOS 16-Ch Ana Multipl/Demult

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CD74HC4067
Multiplexers/Demultiplexers
SMD/SMT
SOIC-24
16 Channel
1 x 16:1
2 V
6 V
160 Ohms
300 ns
290 ns
- 55 C
+ 125 C
Tube
Bandwidth: 89 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 75 ns, 15 ns, 13 ns
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 8 uA
Supply Type: Single Supply
Unit Weight: 620 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74HCx4067/CD74HCx4067-Q1 Analog Mux & Demux

Texas Instruments CD74HCx4067/CD74HCx4067-Q1 Analog Multiplexers and Demultiplexers are digitally controlled switches that use silicon-gate CMOS technology. This feature allows these devices to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. These devices control analog voltages that may vary across the voltage supply range. The CD74HCx4067/CD74HCx4067-Q1 devices are bidirectional switches, which allow any analog input to be used as an output and vice versa. The switches have low on-resistance and low off-leakages. These devices also have an enable control that, when high, disables all switches to an off state. The Texas Instruments CD74HCx4067-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.91
Min:
1

Similar Product

Texas Instruments CD74HC4067M96
Texas Instruments
Multiplexer Switch ICs Hi-Spd CMOS 16Ch Anl Mltplxr/Demltplxr A A 595-CD74HC4067M