CD74HC4040M96

Texas Instruments
595-CD74HC4040M96
CD74HC4040M96

Mfr.:

Description:
Counter ICs 12-Stage Binary A 59 5-CD74HC4040M A 595 A 595-CD74HC4040M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
HC
12 bit
Up
2 V to 6 V
- 55 C
+ 125 C
CD74HC4040
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74HC4040/CD74HCT4040 12-Stage Binary Counters

Texas Instruments CD74HC4040/CD74HCT4040 12-Stage Binary Counters are high-speed counter stages that are controller flip-flops. The state of the stage advances one count on the negative clock transition of each input pulse. A high voltage level on the MR line resets all counters to a zero state. All inputs and outputs of the Texas Instruments CD74HC4040/CD74HCT4040 are buffered.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,480
Expected 8/27/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.77 $0.77
$0.546 $5.46
$0.491 $12.28
$0.43 $43.00
$0.401 $100.25
$0.384 $192.00
$0.38 $380.00
Full Reel (Order in multiples of 2500)
$0.353 $882.50
$0.345 $1,725.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.