CD74HC194E

Texas Instruments
595-CD74HC194E
CD74HC194E

Mfr.:

Description:
Counter Shift Registers 4-Bit Bi-Directional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Parallel
2 Circuit
4 bit
PDIP-16
HC
CMOS
6
175 ns, 35 ns, 30 ns
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: 4 Bit Bidirectional
Mounting Style: Through Hole
Number of Output Lines: 4
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: CD74HC194
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 778

Stock:
778 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.574 $5.74
$0.516 $12.90
$0.452 $45.20
$0.422 $105.50
$0.404 $202.00
$0.389 $389.00
$0.373 $932.50
$0.364 $1,820.00