CD74HC173PWR

Texas Instruments
595-CD74HC173PWR
CD74HC173PWR

Mfr.:

Description:
Flip Flops Tri-State Quad A 595 -CD74HC173PW A 595- A 595-CD74HC173PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
RoHS:  
D-Type Flip-Flop
HC
4 Circuit
3-State
TSSOP-16
Single-Ended
Non-Inverting
200 ns
- 7.8 mA
7.8 mA
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 3
Product Type: Flip Flops
Series: CD74HC173
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3,747

Stock:
3,747 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.70 $0.70
$0.499 $4.99
$0.449 $11.23
$0.393 $39.30
$0.366 $91.50
$0.35 $175.00
$0.345 $345.00
Full Reel (Order in multiples of 2000)
$0.315 $630.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.