CD74HC125M96

Texas Instruments
595-CD74HC125M96
CD74HC125M96

Mfr.:

Description:
Buffers & Line Drivers Tri-State HS Quad A 595-CD74HC125M A 595 A 595-CD74HC125M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
4 Input
4 Output
Non-Inverting
SOIC-14
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 100 ns
Series: CD74HC125
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 730

Stock:
730
Can Ship Immediately
On Order:
15,000
Expected 8/31/2026
Factory Lead-Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.46 $0.46
$0.318 $3.18
$0.285 $7.13
$0.247 $24.70
$0.229 $57.25
$0.218 $109.00
$0.21 $210.00
Full Reel (Order in multiples of 2500)
$0.199 $497.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.11
Min:
1

Similar Product

Texas Instruments CD74HC125M
Texas Instruments
Buffers & Line Drivers Tri-State HS Quad
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.