CD74AC323M

Texas Instruments
595-CD74AC323M
CD74AC323M

Mfr.:

Description:
Counter Shift Registers 8-Input Univ Shift/ Storage Register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial/Parallel
1 Circuit
8 bit
SOIC-20
AC
CMOS
10
3-State
162 ns, 18.1 ns, 12.9 ns
1.5 V
5.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Features: No Parallel Enable Input
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 10
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Product Type: Counter Shift Registers
Reset Type: Synchronous
Series: CD74AC323
Factory Pack Quantity: 25
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,010

Stock:
1,010 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.69 $1.69
$1.24 $12.40
$1.12 $28.00
$0.999 $99.90
$0.94 $235.00
$0.932 $466.00
$0.865 $865.00