CD74AC251M96

Texas Instruments
595-CD74AC251M96
CD74AC251M96

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 8-Input Multiplexer With 3-State Outputs A 595-CD74AC251M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
AC
8 Input
1 Output
SOIC-Narrow-16
12.3 ns
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Multiplexer
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC251
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,143

Stock:
2,143 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.82 $0.82
$0.58 $5.80
$0.52 $13.00
$0.454 $45.40
$0.423 $105.75
$0.404 $202.00
$0.388 $388.00
Full Reel (Order in multiples of 2500)
$0.358 $895.00
$0.349 $1,745.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$0.98
Min:
1

Similar Product

Texas Instruments CD74AC251M
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 8-Input Multiplexer With 3-State Outputs
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.