CD74AC164ME4

Texas Instruments
595-CD74AC164ME4
CD74AC164ME4

Mfr.:

Description:
Counter Shift Registers 8-Bit Ser-In/Prl-Out Shift Register

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
1 Circuit
8 bit
SOIC-14
AC
CMOS
2
157 ns, 17.5 ns, 12.5 ns
1.5 V
5.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Features: No Parallel Enable Input
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 8
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Product Type: Counter Shift Registers
Reset Type: Asynchronous
Series: CD74AC164
Factory Pack Quantity: 50
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC164/CD74ACT164 8-Bit SIPO Shift Registers

Texas Instruments CD74AC164/CD74ACT164 8-Bit SIPO Shift Registers have two serial inputs (A and B) connected through an AND gate and an asynchronous clear (CLR). The device requires a high signal on both A and B to set the input data line high; a low signal on either will set the input data line low. Data at A and B can be changed while CLK is high or low, provided the minimum set-up time requirements are met.

In Stock: 297

Stock:
297 Can Ship Immediately
Quantities greater than 297 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.22 $1.22
$0.894 $8.94
$0.759 $37.95
$0.69 $69.00
$0.645 $161.25
$0.617 $308.50
$0.598 $598.00
$0.571 $1,427.50
$0.557 $2,785.00

Similar Product

Texas Instruments CD74AC164M96
Texas Instruments
Counter Shift Registers 8-Bit Ser-In/Prl-Out Shift Register A 59 A 595-CD74AC164M