CD74AC164E

Texas Instruments
595-CD74AC164E
CD74AC164E

Mfr.:

Description:
Counter Shift Registers 8-Bit Srl-In Prl-Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
1 Circuit
8 bit
PDIP-14
74AC
CMOS
2
157 ns, 17.5 ns, 12.5 ns
500 mV
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: 8 Bit Serial In Parallel Out
Mounting Style: SMD/SMT
Number of Output Lines: 8
Operating Supply Voltage: 500 mV to 6 V
Product Type: Counter Shift Registers
Series: CD74AC164
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC164/CD74ACT164 8-Bit SIPO Shift Registers

Texas Instruments CD74AC164/CD74ACT164 8-Bit SIPO Shift Registers have two serial inputs (A and B) connected through an AND gate and an asynchronous clear (CLR). The device requires a high signal on both A and B to set the input data line high; a low signal on either will set the input data line low. Data at A and B can be changed while CLK is high or low, provided the minimum set-up time requirements are met.

In Stock: 741

Stock:
741 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.76 $1.76
$1.30 $13.00
$1.17 $29.25
$1.04 $104.00
$1.01 $252.50
$0.978 $489.00
$0.917 $917.00
$0.885 $2,212.50
$0.865 $4,325.00