CD74AC151PWR

Texas Instruments
595-CD74AC151PWR
CD74AC151PWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 8-Input Multiplexer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
74AC
8 Input
1 Output
TSSOP-16
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC151
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74AC151 8-Input Data Selector/Multiplexer

Texas Instruments CD74AC151 8-Input Data Selector/Multiplexer provides full binary decoding to select one of eight data sources. To enable the inputs, the strobe (G) input must be at a low logic level. A high level at the strobe terminal forces the W output to be high and the Y output to be low. The Texas Instruments CD74AC151 has a balanced noise immunity at 30% of the supply voltage and a 1.5V to 5.5V operating range.

In Stock: 2,766

Stock:
2,766 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.71 $0.71
$0.506 $5.06
$0.454 $11.35
$0.398 $39.80
$0.371 $92.75
$0.354 $177.00
$0.349 $349.00
Full Reel (Order in multiples of 3000)
$0.349 $1,047.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.