CD74AC10M96

Texas Instruments
595-CD74AC10M96
CD74AC10M96

Mfr.:

Description:
Logic Gates Triple 3-Input A 595 -CD74AC10M A 595-CD A 595-CD74AC10M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
AC
3 Input
SOIC-14
1 Output
24 mA
- 24 mA
11.1 ns
1.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 3-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74AC10
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,725

Stock:
1,725 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.96 $0.96
$0.678 $6.78
$0.608 $15.20
$0.531 $53.10
$0.494 $123.50
$0.472 $236.00
$0.454 $454.00
Full Reel (Order in multiples of 2500)
$0.435 $1,087.50
$0.423 $2,115.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.36
Min:
1

Similar Product

Texas Instruments CD74AC10M
Texas Instruments
Logic Gates Triple 3-Input
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.