CD74AC05BQAR

Texas Instruments
595-CD74AC05BQAR
CD74AC05BQAR

Mfr.:

Description:
Inverters 8-ch 1.5-V to 5.5-V inverters with open

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
8 Circuit
WQFN-14
5.5 V
1.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Level: TTL
Input Type: CMOS
Low Level Output Current: 24 mA
Output Type: Open Drain
Product Type: Inverters
Series: CD74AC05
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74AC05 Hex Inverters

Texas Instruments CD74AC05 Hex Inverters include open-drain outputs that can be connected to other open-drain outputs to implement active-high wired-AND or active-low wired-OR functions. These inverters feature SCR-latch-up-resistant CMOS process and circuit design. The CD74AC05 hex inverters exceed 2kV ESD protection per MIL-STD-883, method 3015.

In Stock: 2,940

Stock:
2,940 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.53 $0.53
$0.371 $3.71
$0.332 $8.30
$0.289 $28.90
$0.268 $67.00
$0.256 $128.00
$0.248 $248.00
Full Reel (Order in multiples of 3000)
$0.248 $744.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.