CD4518BE

Texas Instruments
595-CD4518BE
CD4518BE

Mfr.:

Description:
Counter ICs Dual BCD Up

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
BCD
CD4000
4 bit
Synchronous
Up
3 V to 18 V
- 55 C
+ 125 C
CD4518B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,383

Stock:
2,383
Can Ship Immediately
On Order:
1,075
Expected 8/19/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.18 $1.18
$0.853 $8.53
$0.768 $19.20
$0.676 $67.60
$0.632 $158.00
$0.605 $302.50
$0.585 $585.00
$0.56 $1,400.00
$0.546 $2,730.00