CD4504BME4
Images are for reference only
See Product Specifications
See Product Specifications
595-CD4504BME4
CD4504BME4
Mfr.:
Description:
Translation - Voltage Levels CMOS Hex Voltage- Le vel Shifter ALT 595 ALT 595-CD4504BM
Translation - Voltage Levels CMOS Hex Voltage- Le vel Shifter ALT 595 ALT 595-CD4504BM
Datasheet:
Datasheet
Images
Models
Product Catalogs
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 1,446
-
Stock:
-
1,446 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $1.45 | $1.45 | |
| $1.05 | $10.50 | |
| $0.946 | $23.65 | |
| $0.835 | $100.20 | |
| $0.783 | $219.24 | |
| $0.62 | $322.40 | |
| $0.604 | $604.00 | |
| $0.603 | $1,519.56 | |
| $0.595 | $2,975.00 |
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.77
Min:
1
Similar Product
Texas Instruments
Translation - Voltage Levels CMOS Hex Voltage- Le vel Shifter A 595-C A 595-CD4504BMT
Honduras

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9