CD4068BE

Texas Instruments
595-CD4068BE
CD4068BE

Mfr.:

Description:
Logic Gates 8-Input NAND/AND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
MUX Gates
1 Gate
4000
8 Input
PDIP-14
1 Output
6.8 mA
- 6.8 mA
75 ns
3 V
18 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 8-Input NAND/AND
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: CD4068B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,356

Stock:
2,356 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.776 $7.76
$0.702 $17.55
$0.619 $61.90
$0.58 $145.00
$0.556 $278.00
$0.536 $536.00
$0.515 $1,030.00
$0.503 $2,515.00