CD4018BM96

Texas Instruments
595-CD4018BM96
CD4018BM96

Mfr.:

Description:
Counter ICs CMOS Presettable Div ide-By-N Counter A A 595-CD4018BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Divide By N
CD4000
5 bit
Synchronous
Up
3 V to 18 V
- 55 C
+ 125 C
CD4018B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4,120

Stock:
4,120 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.53 $0.53
$0.373 $3.73
$0.334 $8.35
$0.29 $29.00
$0.27 $67.50
$0.257 $128.50
$0.25 $250.00
Full Reel (Order in multiples of 2500)
$0.235 $587.50
$0.229 $1,145.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.