CD4015BM

Texas Instruments
595-CD4015BM
CD4015BM

Mfr.:

Description:
Counter Shift Registers CMOS Dual 4-Stage Static Shift Reg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
2 Circuit
4 bit
SOIC-Narrow-16
4000
CMOS
1
320 ns, 160 ns, 120 ns
3.3 V, 5 V, 9 V, 12 V, 15 V
3.3 V, 5 V, 9 V, 12 V, 15 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 4
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V, 15 V
Product Type: Counter Shift Registers
Series: CD4015B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 976

Stock:
976 Can Ship Immediately
Quantities greater than 976 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.774 $7.74
$0.668 $16.70
$0.608 $72.96
$0.573 $160.44
$0.553 $287.56
$0.534 $534.00
$0.514 $1,295.28
$0.513 $2,565.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.59
Min:
1